
Solid Tantalum Capacitor, 4.7µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1.4Ω ESR, 500nA leakage current, and 230mA ripple current. Operates from -55°C to 125°C, housed in a 3216 metric / 1206 imperial SMD case with dimensions of 3.2mm x 1.6mm x 1.6mm. Surface mountable and supplied on tape and reel.
Vishay TR3A475K010C1400 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A475K010C1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.