Solid tantalum capacitor, 4.7µF capacitance, 20V voltage rating, and 10% tolerance. Features 3.5Ω ESR, 900nA leakage current, and 150mA ripple current. Operates from -55°C to 125°C with a dissipation factor of 6%. SMD/SMT termination in a 3216 metric case code (3.2mm L x 1.6mm W x 1.8mm H). Packaged on tape and reel.
Vishay TR3A475K020D3500 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 1.8mm |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A475K020D3500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.