Solid Tantalum Capacitor, 4.7µF capacitance, 10V voltage rating, and 20% tolerance. Features a 3 Ohm ESR, 160mA ripple current, and 500nA leakage current. Encased in a 3216 metric (1206 imperial) SMD package with dimensions of 3.2mm (L) x 1.6mm (W) x 1.6mm (H). Operates from -55°C to 125°C, with a 6% dissipation factor. Packaged on tape and reel for surface mounting.
Vishay TR3A475M010C3000 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A475M010C3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.