Solid tantalum capacitor with 4.7µF capacitance and 16V voltage rating. Features 20% tolerance, 2.5Ω ESR, and 170mA ripple current. Encased in a 3.2mm x 1.6mm x 1.6mm surface-mount package (3216 metric, 1206 imperial) with inward leads. Operates from -55°C to 125°C and is RoHS compliant.
Vishay TR3A475M016C2500 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A475M016C2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.