Solid Tantalum Capacitor, 0.68µF capacitance, 35V DC rated voltage, 10% tolerance. Features 4 Ohm ESR, 140mA ripple current, and 500nA leakage current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 3.2mm (L) x 1.6mm (W) x 1.6mm (D), conforming to the 1206/3216 case code. Packaged on tape and reel.
Vishay TR3A684K035C4000 technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3A684K035C4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.