Solid Tantalum Capacitor, 1uF capacitance, 50V voltage rating, and 20% tolerance. Features a 2 Ohm ESR and 210mA ripple current, operating from -55°C to 125°C. Surface mountable with a 3528 metric case code, measuring 3.5mm x 2.8mm x 2.1mm. Supplied in tape and reel packaging, 2000 units per reel.
Vishay TR3B105M050C2000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B105M050C2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.