This 10uF tantalum capacitor has a 25V voltage rating and a 10% tolerance. It is constructed in a flat configuration and has a maximum operating temperature of 85°C. The capacitor is available in a 1411 case and is suitable for surface mount applications. It has a dissipation factor of 6% and an equivalent series resistance of 1.1 ohms. The leakage current is 2.5uA and the ripple current is 280mA.
Vishay TR3B106K025E1100 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 1.9mm |
| Leakage Current | 2.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 280mA |
| RoHS Compliant | No |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TR3B106K025E1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.