Solid Tantalum Capacitor, 100µF capacitance, 4V voltage rating, and 20% tolerance. Features 450mΩ ESR, 4µA leakage current, and 430mA ripple current. Operates from -55°C to 125°C with a dissipation factor of 8%. Packaged in a 3528 metric case (1411 imperial) with dimensions of 3.5mm (L) x 2.8mm (W) x 1.9mm (H) for surface mounting. RoHS compliant and lead-free.
Vishay TR3B107M004C0450 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B107M004C0450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
