Solid Tantalum Capacitor, 15µF capacitance, 16V voltage rating, and 10% tolerance. Features a 3528 metric case code (1411 imperial) with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Offers 800mΩ ESR, 6% dissipation factor, and 2.4µA leakage current. Operates from -55°C to 125°C, with a ripple current of 330mA. Surface mount, polar, lead-free, and RoHS compliant.
Vishay TR3B156K016C0800 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B156K016C0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.