Solid Tantalum Capacitor, 150µF capacitance, 4V voltage rating, and 20% tolerance. Features a 3.5mm length, 2.8mm width, and 1.9mm height in a 3528 metric case code. Offers a low 400mΩ ESR and 6µA leakage current, operating from -55°C to 125°C. This general-purpose component is surface mountable and supplied on tape and reel.
Vishay TR3B157M004C0400 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B157M004C0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.