Solid tantalum capacitor, 150µF capacitance, 4V voltage rating, and 20% tolerance. Features a 3.5mm length, 2.8mm width, and 2.1mm height with a 2.8mm depth. Offers a low ESR of 900mΩ, 6µA leakage current, and 310mA ripple current. Operates from -55°C to 125°C, with a dissipation factor of 14%. Surface mountable in a 3528 metric case code, supplied on tape and reel.
Vishay TR3B157M004C0900 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B157M004C0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
