Solid Tantalum Capacitor, 2.2µF capacitance, 35V voltage rating, 10% tolerance. Features 2 Ohm ESR, 210mA ripple current, and 800nA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. Packaged in a 3528 metric case (1411 imperial) with inward leads for surface mounting, supplied on tape and reel.
Vishay TR3B225K035C2000 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B225K035C2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.