Solid Tantalum Capacitor, 2.2µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 3528 metric case size (1411 imperial), measuring 3.5mm L x 2.8mm W x 1.9mm H. Surface mountable with inward L terminations, this component offers 2.5 Ohms ESR and a maximum operating temperature of 125°C. Packaged in tape and reel for efficient assembly.
Vishay TR3B225K035C2500 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 1.9mm |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 180mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B225K035C2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
