Solid, polarized tantalum capacitor with 22µF capacitance and 10V DC rating. Features a 1411 (3528 metric) surface mount chip package with 2.8mm depth, 2.1mm height, and 3.5mm length. Offers 400mΩ ESR, 6% dissipation factor, and 2.2µA leakage current. Rated for operation from -55°C to 125°C, with a ripple current capability of 460mA. RoHS compliant and lead-free.
Vishay TR3B226K010C0400 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B226K010C0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
