Solid Tantalum Capacitor, 22µF capacitance, 6.3V DC voltage rating, 10% tolerance. Features 600mΩ ESR, 1.4µA leakage current, and 380mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Packaged in Tape and Reel.
Vishay TR3B226K6R3C0600 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 1.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B226K6R3C0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.