Solid Tantalum Capacitor, 220µF capacitance, 4V voltage rating, and 20% tolerance. Features 700mΩ ESR, 350mA ripple current, and 8.8µA leakage current. Surface mountable in a 3528 metric case code (1411 imperial), measuring 3.5mm x 2.8mm x 2.1mm. Operates from -55°C to 125°C, with a general-purpose construction and lead-free, RoHS-compliant design. Packaged on tape and reel.
Vishay TR3B227M004C0700 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 350mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B227M004C0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.