Solid Tantalum Capacitor, 3.3µF capacitance, 25V voltage rating, and 20% tolerance. Features a 1.5Ω ESR and 800nA leakage current. Operates from -55°C to 125°C, with a ripple current of 240mA. Surface mountable in a 3528 metric case code (3.5mm L x 2.8mm W x 1.9mm H). Packaged on tape and reel for automated assembly.
Vishay TR3B335M025C1500 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 240mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B335M025C1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.