Solid Tantalum Capacitor, 33µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 600mΩ ESR, 6% dissipation factor, and 2µA leakage current. This surface mount component operates from -55°C to 125°C, with a ripple current of 380mA. Housed in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 2.1mm, it is supplied on tape and reel.
Vishay TR3B336M6R3C0600 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 380mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B336M6R3C0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
