Solid, polarized tantalum capacitor with 47µF capacitance and 10V DC rated voltage. Features a 10% tolerance, 350mΩ ESR, and 6% dissipation factor. Designed for surface mount applications with a 1411 (3528 metric) case code, measuring 3.5mm x 2.8mm x 2.1mm. Operating temperature range is -55°C to +125°C, with a leakage current of 4.7µA and ripple current capability of 490mA. RoHS compliant and packaged in cut tape.
Vishay TR3B476K010C0350 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B476K010C0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
