Solid tantalum capacitor with 6.8µF capacitance and 20V voltage rating. Features 20% tolerance, 1 Ohm ESR, and 1.4µA leakage current. Operates from -55°C to 125°C with a maximum ripple current of 290mA. Packaged in a 3528 metric SMD case (3.5mm L x 2.8mm W x 2.1mm H) on tape and reel.
Vishay TR3B685M020D1000 technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.1mm |
| Leakage Current | 1.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 290mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B685M020D1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.