Solid tantalum capacitor, 68µF capacitance, 10V DC rated voltage, 10% tolerance. Surface mount component with a 1411 (3528 metric) case code, measuring 3.5mm length, 2.8mm width, and 1.9mm height. Features a flat construction, 900mΩ ESR, and 6.8µA leakage current. Operating temperature range from -55°C to 125°C, with a ripple current capability of 310mA. RoHS compliant and supplied on tape and reel.
Vishay TR3B686K010C0900 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.9mm |
| Leakage Current | 6.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3B686K010C0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.