Vishay TR3C105K050E1600 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 2.5mm |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 260mA |
| RoHS Compliant | No |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 3.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TR3C105K050E1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.