Solid Tantalum Capacitor, 10µF capacitance, 16V voltage rating, and 20% tolerance. Features a 450mΩ ESR and 1.6µA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 2.5mm). Packaged in tape and reel.
Vishay TR3C106M016C0450 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 450mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 1.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 490mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C106M016C0450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.