Solid, polarized tantalum capacitor with 100µF capacitance and 10V DC rating. Features a 150mΩ ESR, 10% tolerance, and 10µA leakage current. Designed for surface mount applications with a 2312 (6032 metric) case code, measuring 6mm x 3.2mm x 2.8mm. Operating temperature range from -55°C to 85°C, with 860mA ripple current capability. RoHS compliant and lead-free.
Vishay TR3C107K010C0150 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C107K010C0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.