Solid Tantalum Capacitor, 22µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 6032 metric case code (6mm x 3.2mm x 2.5mm) with inward L SMD termination for surface mounting. Offers a low ESR of 400mΩ, a maximum operating temperature of 125°C, and a ripple current rating of 520mA. This RoHS compliant component is packaged in tape and reel.
Vishay TR3C226K010C0400 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.5mm |
| Leakage Current | 2.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C226K010C0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.