Solid tantalum capacitor, 22µF capacitance, 16V DC rated voltage, 10% tolerance. Features 375mΩ ESR, 6% dissipation factor, and 540mA ripple current. Surface mountable with a 2312 case code (6032 metric), 6mm length, 3.2mm width, and 2.5mm height. Operates from -55°C to 125°C, with 3.5µA leakage current. RoHS compliant.
Vishay TR3C226K016C0375 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 375mR |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 540mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C226K016C0375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
