Solid Tantalum Capacitor, 22µF capacitance, 25V DC rated voltage, 10% tolerance. Features 250mΩ ESR, 6% dissipation factor, and 5.5µA leakage current. Operates from -55°C to 125°C with a ripple current rating of 660mA. Surface mount component with dimensions of 6mm (L) x 3.2mm (D) x 2.8mm (H), packaged in tape and reel.
Vishay TR3C226K025C0250 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 5.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C226K025C0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.