
Solid tantalum capacitor with 22µF capacitance and 10V voltage rating. Features 345mΩ ESR, 6% dissipation factor, and 2.2µA leakage current. Surface mountable with dimensions of 6mm x 3.2mm x 2.5mm, operating from -55°C to 125°C. Packaged in tape and reel, this RoHS compliant component offers 20% tolerance.
Vishay TR3C226M010C0345 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 345mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C226M010C0345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
