Solid Tantalum Capacitor, 220µF capacitance, 4V DC rated voltage, 10% tolerance. Features 200mΩ ESR, 8.8µA leakage current, and 740mA ripple current. Operates from -55°C to 125°C. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 2.8mm), supplied on tape and reel. Lead-free and RoHS compliant.
Vishay TR3C227K004C0200 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 200mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C227K004C0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.