Solid, polarized tantalum capacitor with 3.3µF capacitance and 35V DC rating. Features 10% tolerance, 600mΩ ESR, and 1.2µA leakage current. Rated for operation from -55°C to 125°C, with a ripple current capability of 430mA. Surface mountable in a 2312 chip package, it measures 6mm in length, 3.2mm in width, and 2.8mm in height. RoHS compliant.
Vishay TR3C335K035C0600 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 1.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C335K035C0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.