Solid Tantalum Capacitor, 47µF capacitance, 10V DC rated voltage, 10% tolerance. Features 300mΩ ESR, 6% dissipation factor, and 4.7µA leakage current. Operates from -55°C to 125°C with a ripple current rating of 610mA. Surface mountable in a 6032 metric case code (6mm x 3.2mm x 2.8mm), supplied on tape and reel. RoHS compliant.
Vishay TR3C476K010C0300 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 4.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C476K010C0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.