Solid tantalum capacitor, 47µF capacitance, 16V DC rated voltage, 10% tolerance. Features 350mΩ ESR, 6% dissipation factor, and 7.5µA leakage current. Operates from -55°C to 125°C with a ripple current rating of 560mA. Surface mount, 2312 case code (6032 metric), molded construction, and tape and reel packaging. RoHS compliant.
Vishay TR3C476K016C0350 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 2.5mm |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C476K016C0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.