
Solid Tantalum Capacitor, 47µF capacitance, 6.3V DC rated voltage, 10% tolerance. Features 250mΩ ESR, 6% dissipation factor, and 3µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 660mA. Surface mountable with inward leads, packaged in a 6032 metric case (2312 imperial) measuring 6mm x 3.2mm x 2.5mm. RoHS compliant.
Vishay TR3C476K6R3C0250 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 660mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C476K6R3C0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
