Solid tantalum capacitor with 47µF capacitance and 16V voltage rating. Features 300mΩ ESR, 6% dissipation factor, and 7.5µA leakage current. Surface mountable in a 6032 metric case code, measuring 6mm x 3.2mm x 2.8mm, with a maximum operating temperature of 125°C. Polarized, lead-free, and RoHS compliant, supplied on tape and reel.
Vishay TR3C476M016C0300 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 610mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C476M016C0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.