Solid Tantalum Capacitor, 68µF capacitance, 4V DC rated voltage, 10% tolerance. Features 275mΩ ESR, 6% dissipation factor, and 2.7µA leakage current. Surface mountable with a 6032 metric case size (6 x 3.2 x 2.5mm). Operates from -55°C to 125°C, with a ripple current rating of 630mA. RoHS compliant and lead-free.
Vishay TR3C686K004C0275 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 275mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C686K004C0275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.