Solid tantalum capacitor with 68µF capacitance and 4V voltage rating. Features 275mΩ ESR, 6% dissipation factor, and 2.7µA leakage current. Surface mountable in a 6032 metric case (6 x 3.2 x 2.5mm) with inward leads. Operates from -55°C to 125°C, offering 630mA ripple current capability. Packaged in tape and reel, this RoHS compliant component is suitable for general-purpose applications.
Vishay TR3C686M004C0275 technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 275mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 2.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 630mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3C686M004C0275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.