Solid, polarized tantalum capacitor with 10µF capacitance and 35V DC rated voltage. Features a 2917 (7343 metric) surface mount chip package with a 300mΩ ESR and 6% dissipation factor. Operating temperature range from -55°C to 125°C, with a leakage current of 3.5µA and ripple current capability of 710mA. RoHS compliant and supplied in tape and reel packaging.
Vishay TR3D106K035C0300 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D106K035C0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.