
Solid Tantalum Capacitor, 10µF capacitance, 35V voltage rating, and 20% tolerance. Features a 300mΩ ESR and 125°C maximum operating temperature. Surface mountable in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 3.1mm. Packaged on tape and reel for automated assembly.
Vishay TR3D106M035C0300 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D106M035C0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
