
Solid Tantalum Capacitor, 10µF capacitance, 50V voltage rating, and 20% tolerance. Features a 550mΩ ESR, 5µA leakage current, and 520mA ripple current. Operates from -55°C to 125°C, with a 6% dissipation factor. Packaged in a 7343-31 (2917) D case, measuring 7.3 x 4.3 x 2.8mm, for surface mount applications.
Vishay TR3D106M050C0550 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 550mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D106M050C0550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.