Solid Tantalum Capacitor, 100µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2.8mm with inward leads for SMD mounting. Offers a low 140mΩ ESR and 1.04A ripple current capability, operating from -55°C to 125°C. This general-purpose component is RoHS compliant and supplied on tape and reel.
Vishay TR3D107M6R3C0140 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 140mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D107M6R3C0140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.