Solid, polarized tantalum capacitor with 150µF capacitance and 10V DC rated voltage. Features a 10% tolerance, 150mΩ ESR, and 1A ripple current. Surface mountable in a 2917 (7343 metric) chip package with a flat construction. Operating temperature range from -55°C to 125°C, with 15µA leakage current. RoHS compliant.
Vishay TR3D157K010C0150 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 2.8mm |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D157K010C0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.