Solid Tantalum Capacitor, 150µF capacitance, 10V voltage rating, and 20% tolerance. Features a 50mΩ ESR and 1.73A ripple current. Encased in a 7343 metric (2917 imperial) D case with dimensions of 7.3mm (L) x 4.3mm (W) x 2.8mm (H). Operates from -55°C to 125°C, with a low leakage current of 15µA. Surface mount, polarized component supplied on tape and reel.
Vishay TR3D157M010C0050 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 50mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1.73A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D157M010C0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.