Solid Tantalum Capacitor, 22µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 225mΩ ESR and 4% dissipation factor. Surface mount component with a 7343 metric case code, measuring 7.3mm L x 4.3mm W x 4.3mm D. Operates from -55°C to 125°C, with a ripple current rating of 820mA and leakage current of 3.5µA. Packaged in tape and reel.
Vishay TR3D226K020C0225 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 225mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 820mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D226K020C0225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.