Solid Tantalum Capacitor, 22µF capacitance, 35V voltage rating, and 10% tolerance. Features a 275mΩ ESR, 7.3mm x 4.3mm x 2.8mm D case (7343 metric), and operates from -55°C to 125°C. Surface mountable with inward L terminations, this general-purpose component is supplied in tape and reel packaging.
Vishay TR3D226K035C0275 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 275mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D226K035C0275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.