Solid Tantalum Capacitor, 22µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 7343 metric case code (2917 imperial), 300mΩ ESR, and 6% dissipation factor. Operates from -55°C to 125°C with a ripple current of 710mA and leakage current of 5.5µA. Surface mountable with inward L termination, packaged on tape and reel.
Vishay TR3D226M025C0300 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.8mm |
| Leakage Current | 5.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D226M025C0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.