Solid Tantalum Capacitor, 22µF capacitance, 35V voltage rating, and 20% tolerance. Features a low 300mΩ ESR and 710mA ripple current capability. Encased in a 7343-31 (2917) SMD package with dimensions of 7.3mm (L) x 4.3mm (W) x 2.8mm (H). Operates from -55°C to 125°C, with a leakage current of 7.7µA. Packaged in tape and reel for surface mount applications.
Vishay TR3D226M035C0300 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 300mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 7.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 710mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D226M035C0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.