Solid Tantalum Capacitor, 220µF capacitance, 4V voltage rating, and 10% tolerance. Features 150mΩ ESR, 8.8µA leakage current, and 1A ripple current. Operates from -55°C to 125°C with a 4.3mm depth, 7.3mm length, and 2.8mm height. Surface mountable in a 7343 metric case code, packaged on tape and reel.
Vishay TR3D227K004C0150 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 8.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D227K004C0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.