Solid Tantalum Capacitor, 3.3µF capacitance, 50V voltage rating, and 10% tolerance. Features 800mΩ ESR and 430mA ripple current. Encased in a 7343 metric (2917 imperial) D case, measuring 7.3mm x 4.3mm x 2.8mm. Operates from -55°C to 125°C, with a leakage current of 1.7µA. SMD/SMT termination, packaged on tape and reel.
Vishay TR3D335K050D0800 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.8mm |
| Leakage Current | 1.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D335K050D0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.