Solid Tantalum Capacitor, 3.3µF capacitance, 50V voltage rating, and 20% tolerance. Features a 7343-31 (2917) SMD case with dimensions of 7.3mm (L) x 4.3mm (W) x 2.8mm (H). Offers 800mΩ ESR, 6% dissipation factor, and 1.7µA leakage current. Operates from -55°C to +125°C, with a ripple current capability of 430mA. Packaged in tape and reel for automated assembly.
Vishay TR3D335M050D0800 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.8mm |
| Leakage Current | 1.7uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D335M050D0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.