Solid tantalum capacitor, 33µF capacitance, 25V DC rated voltage, 10% tolerance. Features 200mΩ ESR, 870mA ripple current, and 8.3µA leakage. Encased in a 7343 metric (2917 imperial) SMD case with dimensions of 7.3mm x 4.3mm x 2.8mm. Operates from -55°C to 125°C, mounted via surface mount technology, and supplied on tape and reel.
Vishay TR3D336K025D0200 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 2.8mm |
| Leakage Current | 8.3uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 870mA |
| RoHS Compliant | Yes |
| Series | TR3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TR3D336K025D0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.